



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,89000 € | 8,90 € |
| 30 | 0,78567 € | 23,57 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,69220 € | 69,22 € |
| 250 | 0,63356 € | 158,39 € |
| 500 | 0,59520 € | 297,60 € |
| 1.000 | 0,56141 € | 561,41 € |
| 2.500 | 0,52283 € | 1.307,08 € |
| 5.000 | 0,49767 € | 2.488,35 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |











