



0039000428-03-W9-D | |
|---|---|
DigiKey Part Number | 0039000428-03-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-03-W9-D |
Description | 3" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,89000 € | 18,90 € |
| 30 | 1,68033 € | 50,41 € |
| 50 | 1,59600 € | 79,80 € |
| 100 | 1,49320 € | 149,32 € |
| 250 | 1,37576 € | 343,94 € |
| 500 | 1,29910 € | 649,55 € |
| 1.000 | 1,23158 € | 1.231,58 € |
| 2.500 | 1,15457 € | 2.886,43 € |
| 5.000 | 1,10437 € | 5.521,85 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |











