



0039000428-02-N0-D | |
|---|---|
DigiKey Part Number | 0039000428-02-N0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-02-N0-D |
Description | 2" PRE-CRIMP A2040 BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,86000 € | 18,60 € |
| 30 | 1,65333 € | 49,60 € |
| 50 | 1,57040 € | 78,52 € |
| 100 | 1,46920 € | 146,92 € |
| 250 | 1,35348 € | 338,37 € |
| 500 | 1,27794 € | 638,97 € |
| 1.000 | 1,21139 € | 1.211,39 € |
| 2.500 | 1,13548 € | 2.838,70 € |
| 5.000 | 1,08600 € | 5.430,00 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |











