Socket Contact Gold 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000340

DigiKey Part Number
0039000340-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000340
Description
CONN SOCKET 22-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
13.8µin (0.35µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.