Similar

0039000330 | |
|---|---|
DigiKey Part Number | 900-0039000330-ND |
Manufacturer | |
Manufacturer Product Number | 0039000330 |
Description | CONN .062DIA CRIMP PIN |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |


