Pin Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000329

DigiKey Part Number
0039000329-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000329
Description
CONN PIN 18-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
13.8µin (0.35µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.