Pin Contact Tin 24-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000323

DigiKey Part Number
0039000323-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000323
Description
CONN PIN 24-28AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.