Image for 0039000322 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000322

DigiKey Part Number
0039000322-ND
Manufacturer
Manufacturer Product Number
0039000322
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
13.8µin (0.35µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.