Image for 0039000318 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000318

DigiKey Part Number
WM26380-ND
Manufacturer
Manufacturer Product Number
0039000318
Description
CONN SOCKET 24-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
35.4µin (0.90µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types