0039000283 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 69.804
Unit Price: 0,08000 €
Datasheet
Pin Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-24 AWG Crimp
0039000283
0039000283

0039000283

DigiKey Part Number
WM2829TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000283
Description
CONN PIN 18-24AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002092116Molex69.804WM1102CT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes