0039000281 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 104.259
Unit Price: 0,09000 €
Datasheet
Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000281

DigiKey Part Number
WM2827TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000281
Description
CONN SOCKET 14-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes