



0039000219-12-V9-D | |
|---|---|
DigiKey Part Number | 0039000219-12-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-12-V9-D |
Description | 12" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,78200 € | 27,82 € |
| 30 | 2,48300 € | 74,49 € |
| 50 | 2,36300 € | 118,15 € |
| 100 | 2,21690 € | 221,69 € |
| 250 | 2,04972 € | 512,43 € |
| 500 | 1,94064 € | 970,32 € |
| 1.000 | 1,84460 € | 1.844,60 € |
| 2.500 | 1,73510 € | 4.337,75 € |
| 5.000 | 1,70951 € | 8.547,55 € |
| Unit Price without VAT: | 2,78200 € |
|---|---|
| Unit Price with VAT: | 3,31058 € |











