



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,11800 € | 11,18 € |
| 30 | 0,98967 € | 29,69 € |
| 50 | 0,93740 € | 46,87 € |
| 100 | 0,87420 € | 87,42 € |
| 250 | 0,80176 € | 200,44 € |
| 500 | 0,75444 € | 377,22 € |
| 1.000 | 0,71273 € | 712,73 € |
| 2.500 | 0,66512 € | 1.662,80 € |
| 5.000 | 0,63409 € | 3.170,45 € |
| Unit Price without VAT: | 1,11800 € |
|---|---|
| Unit Price with VAT: | 1,33042 € |











