



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18100 € | 11,81 € |
| 30 | 1,04533 € | 31,36 € |
| 50 | 0,99080 € | 49,54 € |
| 100 | 0,92420 € | 92,42 € |
| 250 | 0,84800 € | 212,00 € |
| 500 | 0,79822 € | 399,11 € |
| 1.000 | 0,75439 € | 754,39 € |
| 2.500 | 0,70435 € | 1.760,88 € |
| 5.000 | 0,67173 € | 3.358,65 € |
| Unit Price without VAT: | 1,18100 € |
|---|---|
| Unit Price with VAT: | 1,40539 € |











