



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,14900 € | 11,49 € |
| 30 | 1,01633 € | 30,49 € |
| 50 | 0,96320 € | 48,16 € |
| 100 | 0,89810 € | 89,81 € |
| 250 | 0,82384 € | 205,96 € |
| 500 | 0,77526 € | 387,63 € |
| 1.000 | 0,73247 € | 732,47 € |
| 2.500 | 0,68365 € | 1.709,12 € |
| 5.000 | 0,65181 € | 3.259,05 € |
| Unit Price without VAT: | 1,14900 € |
|---|---|
| Unit Price with VAT: | 1,36731 € |











