



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,10400 € | 11,04 € |
| 30 | 0,97667 € | 29,30 € |
| 50 | 0,92540 € | 46,27 € |
| 100 | 0,86280 € | 86,28 € |
| 250 | 0,79124 € | 197,81 € |
| 500 | 0,74442 € | 372,21 € |
| 1.000 | 0,70322 € | 703,22 € |
| 2.500 | 0,65618 € | 1.640,45 € |
| 5.000 | 0,62550 € | 3.127,50 € |
| Unit Price without VAT: | 1,10400 € |
|---|---|
| Unit Price with VAT: | 1,31376 € |











