



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13300 € | 11,33 € |
| 30 | 1,00233 € | 30,07 € |
| 50 | 0,94960 € | 47,48 € |
| 100 | 0,88540 € | 88,54 € |
| 250 | 0,81208 € | 203,02 € |
| 500 | 0,76412 € | 382,06 € |
| 1.000 | 0,72188 € | 721,88 € |
| 2.500 | 0,67367 € | 1.684,17 € |
| 5.000 | 0,64224 € | 3.211,20 € |
| Unit Price without VAT: | 1,13300 € |
|---|---|
| Unit Price with VAT: | 1,34827 € |











