



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,16500 € | 11,65 € |
| 30 | 1,03133 € | 30,94 € |
| 50 | 0,97720 € | 48,86 € |
| 100 | 0,91140 € | 91,14 € |
| 250 | 0,83604 € | 209,01 € |
| 500 | 0,78684 € | 393,42 € |
| 1.000 | 0,74350 € | 743,50 € |
| 2.500 | 0,69402 € | 1.735,05 € |
| 5.000 | 0,66177 € | 3.308,85 € |
| Unit Price without VAT: | 1,16500 € |
|---|---|
| Unit Price with VAT: | 1,38635 € |











