



0039000219-08-B9-D | |
|---|---|
DigiKey Part Number | 0039000219-08-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-B9-D |
Description | 8" PRE-CRIMP A2064 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,69600 € | 26,96 € |
| 30 | 2,40533 € | 72,16 € |
| 50 | 2,28860 € | 114,43 € |
| 100 | 2,14650 € | 214,65 € |
| 250 | 1,98412 € | 496,03 € |
| 500 | 1,87812 € | 939,06 € |
| 1.000 | 1,78480 € | 1.784,80 € |
| 2.500 | 1,67838 € | 4.195,95 € |
| 5.000 | 1,64969 € | 8.248,45 € |
| Unit Price without VAT: | 2,69600 € |
|---|---|
| Unit Price with VAT: | 3,20824 € |











