



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,10300 € | 11,03 € |
| 30 | 0,97600 € | 29,28 € |
| 50 | 0,92460 € | 46,23 € |
| 100 | 0,86220 € | 86,22 € |
| 250 | 0,79068 € | 197,67 € |
| 500 | 0,74396 € | 371,98 € |
| 1.000 | 0,70275 € | 702,75 € |
| 2.500 | 0,65574 € | 1.639,35 € |
| 5.000 | 0,62508 € | 3.125,40 € |
| Unit Price without VAT: | 1,10300 € |
|---|---|
| Unit Price with VAT: | 1,31257 € |











