



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,06000 € | 10,60 € |
| 30 | 0,93733 € | 28,12 € |
| 50 | 0,88760 € | 44,38 € |
| 100 | 0,82730 € | 82,73 € |
| 250 | 0,75824 € | 189,56 € |
| 500 | 0,71318 € | 356,59 € |
| 1.000 | 0,67344 € | 673,44 € |
| 2.500 | 0,62809 € | 1.570,23 € |
| 5.000 | 0,59852 € | 2.992,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |











