



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,55300 € | 25,53 € |
| 30 | 2,27700 € | 68,31 € |
| 50 | 2,16600 € | 108,30 € |
| 100 | 2,03100 € | 203,10 € |
| 250 | 1,87668 € | 469,17 € |
| 500 | 1,77596 € | 887,98 € |
| 1.000 | 1,68729 € | 1.687,29 € |
| 2.500 | 1,58616 € | 3.965,40 € |
| 5.000 | 1,55449 € | 7.772,45 € |
| Unit Price without VAT: | 2,55300 € |
|---|---|
| Unit Price with VAT: | 3,03807 € |











