



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,05600 € | 10,56 € |
| 30 | 0,93333 € | 28,00 € |
| 50 | 0,88420 € | 44,21 € |
| 100 | 0,82420 € | 82,42 € |
| 250 | 0,75556 € | 188,89 € |
| 500 | 0,71066 € | 355,33 € |
| 1.000 | 0,67112 € | 671,12 € |
| 2.500 | 0,62597 € | 1.564,92 € |
| 5.000 | 0,59653 € | 2.982,65 € |
| Unit Price without VAT: | 1,05600 € |
|---|---|
| Unit Price with VAT: | 1,25664 € |











