



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,53900 € | 25,39 € |
| 30 | 2,26400 € | 67,92 € |
| 50 | 2,15380 € | 107,69 € |
| 100 | 2,01940 € | 201,94 € |
| 250 | 1,86592 € | 466,48 € |
| 500 | 1,76570 € | 882,85 € |
| 1.000 | 1,67747 € | 1.677,47 € |
| 2.500 | 1,57686 € | 3.942,15 € |
| 5.000 | 1,54471 € | 7.723,55 € |
| Unit Price without VAT: | 2,53900 € |
|---|---|
| Unit Price with VAT: | 3,02141 € |











