



0039000219-03-G0-D | |
|---|---|
DigiKey Part Number | 0039000219-03-G0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-G0-D |
Description | 3" PRE-CRIMP A2040 GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,57700 € | 25,77 € |
| 30 | 2,29833 € | 68,95 € |
| 50 | 2,18640 € | 109,32 € |
| 100 | 2,05000 € | 205,00 € |
| 250 | 1,89412 € | 473,53 € |
| 500 | 1,79238 € | 896,19 € |
| 1.000 | 1,70281 € | 1.702,81 € |
| 2.500 | 1,60066 € | 4.001,65 € |
| 5.000 | 1,56790 € | 7.839,50 € |
| Unit Price without VAT: | 2,57700 € |
|---|---|
| Unit Price with VAT: | 3,06663 € |











