



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,04400 € | 10,44 € |
| 30 | 0,96533 € | 28,96 € |
| 50 | 0,93140 € | 46,57 € |
| 100 | 0,88670 € | 88,67 € |
| 250 | 0,83116 € | 207,79 € |
| 500 | 0,79148 € | 395,74 € |
| 1.000 | 0,75369 € | 753,69 € |
| 2.500 | 0,70652 € | 1.766,30 € |
| 5.000 | 0,67282 € | 3.364,10 € |
| Unit Price without VAT: | 1,04400 € |
|---|---|
| Unit Price with VAT: | 1,24236 € |











