



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,10100 € | 11,01 € |
| 30 | 1,01867 € | 30,56 € |
| 50 | 0,98240 € | 49,12 € |
| 100 | 0,93560 € | 93,56 € |
| 250 | 0,87692 € | 219,23 € |
| 500 | 0,83504 € | 417,52 € |
| 1.000 | 0,79518 € | 795,18 € |
| 2.500 | 0,74541 € | 1.863,53 € |
| 5.000 | 0,70985 € | 3.549,25 € |
| Unit Price without VAT: | 1,10100 € |
|---|---|
| Unit Price with VAT: | 1,31019 € |











