



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,25300 € | 22,53 € |
| 30 | 2,08467 € | 62,54 € |
| 50 | 2,01060 € | 100,53 € |
| 100 | 1,91460 € | 191,46 € |
| 250 | 1,79464 € | 448,66 € |
| 500 | 1,70900 € | 854,50 € |
| 1.000 | 1,62745 € | 1.627,45 € |
| 2.500 | 1,52564 € | 3.814,10 € |
| 5.000 | 1,45290 € | 7.264,50 € |
| Unit Price without VAT: | 2,25300 € |
|---|---|
| Unit Price with VAT: | 2,68107 € |











