



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,36000 € | 23,60 € |
| 30 | 2,18367 € | 65,51 € |
| 50 | 2,10640 € | 105,32 € |
| 100 | 2,00580 € | 200,58 € |
| 250 | 1,88012 € | 470,03 € |
| 500 | 1,79040 € | 895,20 € |
| 1.000 | 1,70499 € | 1.704,99 € |
| 2.500 | 1,59832 € | 3.995,80 € |
| 5.000 | 1,52213 € | 7.610,65 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |











