



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,33800 € | 23,38 € |
| 30 | 2,16333 € | 64,90 € |
| 50 | 2,08660 € | 104,33 € |
| 100 | 1,98700 € | 198,70 € |
| 250 | 1,86260 € | 465,65 € |
| 500 | 1,77368 € | 886,84 € |
| 1.000 | 1,68906 € | 1.689,06 € |
| 2.500 | 1,58339 € | 3.958,48 € |
| 5.000 | 1,50791 € | 7.539,55 € |
| Unit Price without VAT: | 2,33800 € |
|---|---|
| Unit Price with VAT: | 2,78222 € |











