



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,97700 € | 9,77 € |
| 30 | 0,90333 € | 27,10 € |
| 50 | 0,87140 € | 43,57 € |
| 100 | 0,82980 € | 82,98 € |
| 250 | 0,77776 € | 194,44 € |
| 500 | 0,74060 € | 370,30 € |
| 1.000 | 0,70524 € | 705,24 € |
| 2.500 | 0,66110 € | 1.652,75 € |
| 5.000 | 0,62957 € | 3.147,85 € |
| Unit Price without VAT: | 0,97700 € |
|---|---|
| Unit Price with VAT: | 1,16263 € |











