



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,93000 € | 9,30 € |
| 30 | 0,86100 € | 25,83 € |
| 50 | 0,83040 € | 41,52 € |
| 100 | 0,79060 € | 79,06 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,70568 € | 352,84 € |
| 1.000 | 0,67199 € | 671,99 € |
| 2.500 | 0,62992 € | 1.574,80 € |
| 5.000 | 0,59988 € | 2.999,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











