



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,22700 € | 22,27 € |
| 30 | 2,06100 € | 61,83 € |
| 50 | 1,98800 € | 99,40 € |
| 100 | 1,89310 € | 189,31 € |
| 250 | 1,77452 € | 443,63 € |
| 500 | 1,68982 € | 844,91 € |
| 1.000 | 1,60919 € | 1.609,19 € |
| 2.500 | 1,50852 € | 3.771,30 € |
| 5.000 | 1,43661 € | 7.183,05 € |
| Unit Price without VAT: | 2,22700 € |
|---|---|
| Unit Price with VAT: | 2,65013 € |











