



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,08800 $ | 10,88 $ |
| 30 | 1,00633 $ | 30,19 $ |
| 50 | 0,97080 $ | 48,54 $ |
| 100 | 0,92430 $ | 92,43 $ |
| 250 | 0,86640 $ | 216,60 $ |
| 500 | 0,82504 $ | 412,52 $ |
| 1.000 | 0,78564 $ | 785,64 $ |
| 2.500 | 0,73647 $ | 1.841,17 $ |
| 5.000 | 0,70134 $ | 3.506,70 $ |
| Unit Price without VAT: | 1,08800 $ |
|---|---|
| Unit Price with VAT: | 1,29472 $ |











