



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87600 € | 8,76 € |
| 30 | 0,81067 € | 24,32 € |
| 50 | 0,78180 € | 39,09 € |
| 100 | 0,74430 € | 74,43 € |
| 250 | 0,69768 € | 174,42 € |
| 500 | 0,66436 € | 332,18 € |
| 1.000 | 0,63265 € | 632,65 € |
| 2.500 | 0,59305 € | 1.482,62 € |
| 5.000 | 0,56476 € | 2.823,80 € |
| Unit Price without VAT: | 0,87600 € |
|---|---|
| Unit Price with VAT: | 1,04244 € |











