



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90400 € | 9,04 € |
| 30 | 0,83700 € | 25,11 € |
| 50 | 0,80720 € | 40,36 € |
| 100 | 0,76860 € | 76,86 € |
| 250 | 0,72044 € | 180,11 € |
| 500 | 0,68604 € | 343,02 € |
| 1.000 | 0,65328 € | 653,28 € |
| 2.500 | 0,61240 € | 1.531,00 € |
| 5.000 | 0,58318 € | 2.915,90 € |
| Unit Price without VAT: | 0,90400 € |
|---|---|
| Unit Price with VAT: | 1,07576 € |











