



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,10400 € | 21,04 € |
| 30 | 1,94700 € | 58,41 € |
| 50 | 1,87820 € | 93,91 € |
| 100 | 1,78840 € | 178,84 € |
| 250 | 1,67640 € | 419,10 € |
| 500 | 1,59640 € | 798,20 € |
| 1.000 | 1,52023 € | 1.520,23 € |
| 2.500 | 1,42512 € | 3.562,80 € |
| 5.000 | 1,35718 € | 6.785,90 € |
| Unit Price without VAT: | 2,10400 € |
|---|---|
| Unit Price with VAT: | 2,50376 € |











