



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83300 € | 8,33 € |
| 30 | 0,77067 € | 23,12 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,70770 € | 70,77 € |
| 250 | 0,66336 € | 165,84 € |
| 500 | 0,63170 € | 315,85 € |
| 1.000 | 0,60153 € | 601,53 € |
| 2.500 | 0,56388 € | 1.409,70 € |
| 5.000 | 0,53698 € | 2.684,90 € |
| Unit Price without VAT: | 0,83300 € |
|---|---|
| Unit Price with VAT: | 0,99127 € |











