0039000180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 40.628
Unit Price: 0,78000 €
Datasheet
Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000180

DigiKey Part Number
0039000180-ND
Manufacturer
Manufacturer Product Number
0039000180
Description
CONN SOCKET 16AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes