0039000166 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 3.967
Unit Price: 0,70000 €
Datasheet

Similar


Molex
In Stock: 43.654
Unit Price: 0,43000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,30250 €
Datasheet
Socket Contact Gold 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-28 AWG Crimp Power
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0039000166

DigiKey Part Number
900-0039000166-ND
Manufacturer
Manufacturer Product Number
0039000166
Description
CONN SOCKET 22-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039000435Molex3.967WM7238-ND0,70000 €Direct
0039000434Molex43.654WM2835CT-ND0,43000 €Similar
1586317-2TE Connectivity AMP Connectors0A30639-ND0,30250 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types