0039000163 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 48.841
Unit Price: 0,40000 €
Datasheet

Similar


Molex
In Stock: 17.755
Unit Price: 0,64000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,08000 €
Datasheet
Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-24 AWG Crimp Power
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0039000163

DigiKey Part Number
900-0039000163TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000163
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039000428Molex48.841WM1140CT-ND0,40000 €Direct
0039000429Molex17.755WM1059-ND0,64000 €Similar
794956-3TE Connectivity AMP Connectors0A100833CT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types