




0039000120 | |
|---|---|
DigiKey Part Number | WM14174TR-ND - Tape & Reel (TR) WM14174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000120 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,06050 € | 6,05 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,05142 € | 51,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05196 € | 207,84 € |
| 8.000 | 0,04948 € | 395,84 € |
| 12.000 | 0,04808 € | 576,96 € |
| 20.000 | 0,04638 € | 927,60 € |
| 28.000 | 0,04529 € | 1.268,12 € |
| 40.000 | 0,04417 € | 1.766,80 € |
| 100.000 | 0,04140 € | 4.140,00 € |
| 200.000 | 0,03943 € | 7.886,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





























