0039000088 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 26.066
Unit Price: 0,63000 €
Datasheet
Molex - Product Spotlight - SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0039000088

DigiKey Part Number
900-0039000088-ND
Manufacturer
Manufacturer Product Number
0039000088
Description
CONN PIN 22-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039000433Molex26.066WM6094-ND0,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes