
0039000087 | |
|---|---|
DigiKey Part Number | 900-0039000087-ND |
Manufacturer | |
Manufacturer Product Number | 0039000087 |
Description | MINI FIT C/PIN CONN CHAIN FORM 5 |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-28 AWG Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


