



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67100 € | 6,71 € |
| 30 | 0,59133 € | 17,74 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,51950 € | 51,95 € |
| 250 | 0,47424 € | 118,56 € |
| 500 | 0,44466 € | 222,33 € |
| 1.000 | 0,41859 € | 418,59 € |
| 2.500 | 0,38883 € | 972,08 € |
| 5.000 | 0,36941 € | 1.847,05 € |
| Unit Price without VAT: | 0,67100 € |
|---|---|
| Unit Price with VAT: | 0,79849 € |











