



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,89800 € | 8,98 € |
| 30 | 0,79233 € | 23,77 € |
| 50 | 0,75000 € | 37,50 € |
| 100 | 0,69820 € | 69,82 € |
| 250 | 0,63900 € | 159,75 € |
| 500 | 0,60034 € | 300,17 € |
| 1.000 | 0,56623 € | 566,23 € |
| 2.500 | 0,52730 € | 1.318,25 € |
| 5.000 | 0,50192 € | 2.509,60 € |
| Unit Price without VAT: | 0,89800 € |
|---|---|
| Unit Price with VAT: | 1,06862 € |











