



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,93900 € | 9,39 € |
| 30 | 0,82933 € | 24,88 € |
| 50 | 0,78500 € | 39,25 € |
| 100 | 0,73120 € | 73,12 € |
| 250 | 0,66952 € | 167,38 € |
| 500 | 0,62922 € | 314,61 € |
| 1.000 | 0,59371 € | 593,71 € |
| 2.500 | 0,55319 € | 1.382,97 € |
| 5.000 | 0,52676 € | 2.633,80 € |
| Unit Price without VAT: | 0,93900 € |
|---|---|
| Unit Price with VAT: | 1,11741 € |











