



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,95100 € | 9,51 € |
| 30 | 0,83967 € | 25,19 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,74040 € | 74,04 € |
| 250 | 0,67796 € | 169,49 € |
| 500 | 0,63714 € | 318,57 € |
| 1.000 | 0,60119 € | 601,19 € |
| 2.500 | 0,56015 € | 1.400,38 € |
| 5.000 | 0,53339 € | 2.666,95 € |
| Unit Price without VAT: | 0,95100 € |
|---|---|
| Unit Price with VAT: | 1,13169 € |











