



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65400 € | 6,54 € |
| 30 | 0,57633 € | 17,29 € |
| 50 | 0,54460 € | 27,23 € |
| 100 | 0,50610 € | 50,61 € |
| 250 | 0,46196 € | 115,49 € |
| 500 | 0,43310 € | 216,55 € |
| 1.000 | 0,40762 € | 407,62 € |
| 2.500 | 0,37855 € | 946,38 € |
| 5.000 | 0,35958 € | 1.797,90 € |
| Unit Price without VAT: | 0,65400 € |
|---|---|
| Unit Price with VAT: | 0,77826 € |











