



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,82900 $ | 8,29 $ |
| 30 | 0,73033 $ | 21,91 $ |
| 50 | 0,69040 $ | 34,52 $ |
| 100 | 0,64190 $ | 64,19 $ |
| 250 | 0,58628 $ | 146,57 $ |
| 500 | 0,54990 $ | 274,95 $ |
| 1.000 | 0,51784 $ | 517,84 $ |
| 2.500 | 0,48123 $ | 1.203,08 $ |
| 5.000 | 0,45735 $ | 2.286,75 $ |
| Unit Price without VAT: | 0,82900 $ |
|---|---|
| Unit Price with VAT: | 0,98651 $ |











